
39-006-171 | |
|---|---|
DigiKey Part Number | 39-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 39-006-171 |
Description | CABLE 39POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 39 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 15,03870 € | 345,89 € |
| Unit Price without VAT: | 15,03870 € |
|---|---|
| Unit Price with VAT: | 17,89605 € |



