
38-6625-70 | |
|---|---|
DigiKey Part Number | 38-6625-70-ND |
Manufacturer | |
Manufacturer Product Number | 38-6625-70 |
Description | CONN HDR DIP POST 38POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.600" (15.24mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 38 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 9,20568 € | 340,61 € |
| Unit Price without VAT: | 9,20568 € |
|---|---|
| Unit Price with VAT: | 10,95476 € |

