
36-1518-10H | |
|---|---|
DigiKey Part Number | 36-1518-10H-ND |
Manufacturer | |
Manufacturer Product Number | 36-1518-10H |
Description | CONN IC DIP SOCKET 36POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (2 x 18) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.2" (5.08mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 36 (2 x 18) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 4,25469 € | 344,63 € |
| Unit Price without VAT: | 4,25469 € |
|---|---|
| Unit Price with VAT: | 5,06308 € |

