
36-012-172 | |
|---|---|
DigiKey Part Number | 36-012-172-ND |
Manufacturer | |
Manufacturer Product Number | 36-012-172 |
Description | CABLE 36POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Flat Flex Cable Assembly Receptacle to Solder Tab 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 12.00" (304.80mm) |
Series | Number of Positions 36 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 22,57267 € | 338,59 € |
| Unit Price without VAT: | 22,57267 € |
|---|---|
| Unit Price with VAT: | 26,86148 € |



