
36-003-171 | |
|---|---|
DigiKey Part Number | 36-003-171-ND |
Manufacturer | |
Manufacturer Product Number | 36-003-171 |
Description | CABLE 36POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 36 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 11,17871 € | 346,54 € |
| Unit Price without VAT: | 11,17871 € |
|---|---|
| Unit Price with VAT: | 13,30266 € |

