
35-012-173 | |
|---|---|
DigiKey Part Number | 35-012-173-ND |
Manufacturer | |
Manufacturer Product Number | 35-012-173 |
Description | CABLE 35POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Flat Flex Cable Assembly Receptacle to Receptacle 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 12.00" (304.80mm) |
Series | Number of Positions 35 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,54133 € | 353,12 € |
| Unit Price without VAT: | 23,54133 € |
|---|---|
| Unit Price with VAT: | 28,01418 € |



