
33-006-171 | |
|---|---|
DigiKey Part Number | 33-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 33-006-171 |
Description | CABLE 33POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 33 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,07880 € | 351,97 € |
| Unit Price without VAT: | 14,07880 € |
|---|---|
| Unit Price with VAT: | 16,75377 € |



