
32-6553-10 | |
|---|---|
DigiKey Part Number | 32-6553-10-ND |
Manufacturer | |
Manufacturer Product Number | 32-6553-10 |
Description | CONN IC DIP SOCKET ZIF 32POS GLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 16) | Termination Post Length 0.110" (2.78mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 14,23417 € | 341,62 € |
| Unit Price without VAT: | 14,23417 € |
|---|---|
| Unit Price with VAT: | 16,93866 € |

