Image for 32-650000-10-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-650000-10-P

DigiKey Part Number
32-650000-10-P-ND
Manufacturer
Manufacturer Product Number
32-650000-10-P
Description
SOCKET ADAPTER SOIC TO 32DIP 0.6
Customer Reference
Detailed Description
IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin-Lead
Part Status
Discontinued at DigiKey
Board Material
FR4 Epoxy Glass
Convert From (Adapter End)
SOIC
Termination Post Length
0.125" (3.18mm)
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Brass
Number of Pins
32
Base Product Number
Pitch - Mating
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7218,55319 €1.335,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,55319 €
Unit Price with VAT:22,07830 €