32-536-11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 0
Unit Price: 335,21000 €
Datasheet
32 (2 x 7, 2 x 9) Pos PLCC, ZIF (ZIP) Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-536-11

DigiKey Part Number
A449-ND
Manufacturer
Manufacturer Product Number
32-536-11
Description
CONN SOCKET PLCC ZIF 32POS GOLD
Customer Reference
Detailed Description
32 (2 x 7, 2 x 9) Pos PLCC, ZIF (ZIP) Socket Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Mating
0.050" (1.27mm)
Manufacturer
Aries Electronics
Contact Finish - Mating
Gold
Series
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Part Status
Obsolete
Mounting Type
Through Hole
Type
PLCC, ZIF (ZIP)
Features
Open Frame
Number of Positions or Pins (Grid)
32 (2 x 7, 2 x 9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84-537-21Aries Electronics0A331-ND335,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes