
32-3625-10 | |
|---|---|
DigiKey Part Number | 32-3625-10-ND |
Manufacturer | |
Manufacturer Product Number | 32-3625-10 |
Description | CONN HDR DIP FORK 32POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 10,34353 € | 351,68 € |
| Unit Price without VAT: | 10,34353 € |
|---|---|
| Unit Price with VAT: | 12,30880 € |

