
32-006-173 | |
|---|---|
DigiKey Part Number | 32-006-173-ND |
Manufacturer | |
Manufacturer Product Number | 32-006-173 |
Description | CABLE 32POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 32 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 16,28810 € | 342,05 € |
| Unit Price without VAT: | 16,28810 € |
|---|---|
| Unit Price with VAT: | 19,38284 € |



