
30-823-90C | |
|---|---|
DigiKey Part Number | 30-823-90C-ND |
Manufacturer | |
Manufacturer Product Number | 30-823-90C |
Description | CONN IC DIP SOCKET 30POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 (2 x 15) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 30 (2 x 15) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.140" (3.56mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole, Right Angle, Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 11,19355 € | 347,00 € |
| Unit Price without VAT: | 11,19355 € |
|---|---|
| Unit Price with VAT: | 13,32032 € |


