
30-3625-51 | |
|---|---|
DigiKey Part Number | 30-3625-51-ND |
Manufacturer | |
Manufacturer Product Number | 30-3625-51 |
Description | CONN HDR DIP FORK 30POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position DIP, DIL - Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Forked | Color Black |
Number of Positions 30 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,15333 € | 337,84 € |
| Unit Price without VAT: | 28,15333 € |
|---|---|
| Unit Price with VAT: | 33,50246 € |

