
30-011.6-173HT | |
|---|---|
DigiKey Part Number | 43-30-011.6-173HT-ND |
Manufacturer | |
Manufacturer Product Number | 30-011.6-173HT |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.60" (294.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.60" (294.64mm) | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 63,36000 € | 126,72 € |
| Unit Price without VAT: | 63,36000 € |
|---|---|
| Unit Price with VAT: | 75,39840 € |

