Parametric Equivalent

30-009-172P | |
|---|---|
DigiKey Part Number | 30-009-172P-ND |
Manufacturer | |
Manufacturer Product Number | 30-009-172P |
Description | CABLE 30POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly Receptacle to Solder Tab 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 9.00" (228.60mm) |
Series | Number of Positions 30 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-009-172 | Aries Electronics | 0 | 30-009-172-ND | 16,45238 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 16,64619 € | 349,57 € |
| Unit Price without VAT: | 16,64619 € |
|---|---|
| Unit Price with VAT: | 19,80897 € |

