Image for 30-002-181A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-002-181A

DigiKey Part Number
30-002-181A-ND
Manufacturer
Manufacturer Product Number
30-002-181A
Description
PIN-STAKED FLEX JUMPER 30POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Solder Tab to Solder Tab
Manufacturer
Aries Electronics
Length
2.00" (50.80mm)
Series
Number of Positions
30
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
408,61925 €344,77 €
Unit Price without VAT:8,61925 €
Unit Price with VAT:10,25691 €
Alternate Length
PIN-STAKED FLEX JUMPER 30POS
In-Stock: 0
Unit Price: 8,61925 €