
28-6553-16 | |
|---|---|
DigiKey Part Number | 28-6553-16-ND |
Manufacturer | |
Manufacturer Product Number | 28-6553-16 |
Description | CONN IC DIP SOCKET ZIF 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Nickel Boron Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Nickel Boron |
Part Status Active | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Type DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Nickel |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polyetheretherketone (PEEK), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 250°C |
Contact Finish - Mating Nickel Boron | Termination Post Length 0.110" (2.78mm) |
Contact Finish Thickness - Mating 50.0µin (1.27µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Nickel | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 48,68222 € | 438,14 € |
| Unit Price without VAT: | 48,68222 € |
|---|---|
| Unit Price with VAT: | 57,93184 € |

