
28-555000-00 | |
|---|---|
DigiKey Part Number | 28-555000-00-ND |
Manufacturer | |
Manufacturer Product Number | 28-555000-00 |
Description | SOCKET ADAPTER SSOP TO 28SOWIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter SSOP To SOWIC Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.050" (1.27mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Active | Board Material FR4 Epoxy Glass |
Convert From (Adapter End) SSOP | Contact Material - Post Brass |
Convert To (Adapter End) SOWIC | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Pins 28 | Base Product Number |
Pitch - Mating 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 24,58643 € | 344,21 € |
| Unit Price without VAT: | 24,58643 € |
|---|---|
| Unit Price with VAT: | 29,25785 € |

