28-536-11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 0
Unit Price: 326,92000 €
Datasheet
28 (4 x 7) Pos PLCC, ZIF (ZIP) Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-536-11

DigiKey Part Number
A310-ND
Manufacturer
Manufacturer Product Number
28-536-11
Description
CONN SOCKET PLCC ZIF 28POS GOLD
Customer Reference
Detailed Description
28 (4 x 7) Pos PLCC, ZIF (ZIP) Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
-
Part Status
Obsolete
Type
PLCC, ZIF (ZIP)
Number of Positions or Pins (Grid)
28 (4 x 7)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
Open Frame
Termination
-
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes