
28-505-111P | |
|---|---|
DigiKey Part Number | 28-505-111P-ND |
Manufacturer | |
Manufacturer Product Number | 28-505-111P |
Description | SOCKET ADAPTER PLCC TO 28PGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA PLCC 28 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | PLCC | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 9,49846 € | 1.728,72 € |
| Unit Price without VAT: | 9,49846 € |
|---|---|
| Unit Price with VAT: | 11,30317 € |

