SMD to DIP SSOP 28 0.026" (0.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-351000-11-RC

DigiKey Part Number
A758-ND
Manufacturer
Manufacturer Product Number
28-351000-11-RC
Description
SOCKET ADAPTER SSOP TO 28DIP 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP 28 0.026" (0.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tube
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP
Number of Positions
28
Pitch
0.026" (0.65mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Size / Dimension
2.800" L x 0.400" W (71.12mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,76000 €31,76 €
1426,36286 €369,08 €
2825,10464 €702,93 €
5623,90714 €1.338,80 €
11222,76705 €2.549,91 €
25221,50254 €5.418,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,76000 €
Unit Price with VAT:37,79440 €