SMD to DIP SSOP 28 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-351000-10

DigiKey Part Number
A734-ND
Manufacturer
Manufacturer Product Number
28-351000-10
Description
SOCKET ADAPTER SSOP TO 28DIP 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP 28 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP
Number of Positions
28
Pitch
0.026" (0.65mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
2.800" L x 0.400" W (71.12mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,50000 €28,50 €
1423,65571 €331,18 €
2822,52714 €630,76 €
5621,45268 €1.201,35 €
11220,42955 €2.288,11 €
25219,29488 €4.862,31 €
Manufacturers Standard Package
Unit Price without VAT:28,50000 €
Unit Price with VAT:33,91500 €