
28-012-117 | |
|---|---|
DigiKey Part Number | 28-012-117-ND |
Manufacturer | |
Manufacturer Product Number | 28-012-117 |
Description | DECI-CENTER JUMPERS 28POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular DIP to DIP 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.035" (0.89mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 61,84833 € | 371,09 € |
| Unit Price without VAT: | 61,84833 € |
|---|---|
| Unit Price with VAT: | 73,59951 € |

