Parametric Equivalent
Parametric Equivalent

28-012-114X | |
|---|---|
DigiKey Part Number | 28-012-114X-ND |
Manufacturer | |
Manufacturer Product Number | 28-012-114X |
Description | DECI-CENTER JUMPERS 28POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular DIP to Pitch Bar 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to Pitch Bar | Contact Finish Gold |
Number of Positions 28 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28-012-112X | Aries Electronics | 0 | 28-012-112X-ND | 30,70727 € | Parametric Equivalent |
| 28-012-113X | Aries Electronics | 0 | 28-012-113X-ND | 30,70727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 30,70727 € | 337,78 € |
| Unit Price without VAT: | 30,70727 € |
|---|---|
| Unit Price with VAT: | 36,54165 € |

