
27-006-171 | |
|---|---|
DigiKey Part Number | 27-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 27-006-171 |
Description | CABLE 27POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 27 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 10,08294 € | 342,82 € |
| Unit Price without VAT: | 10,08294 € |
|---|---|
| Unit Price with VAT: | 11,99870 € |



