
25-0600-20 | |
|---|---|
DigiKey Part Number | 25-0600-20-ND |
Manufacturer | |
Manufacturer Product Number | 25-0600-20 |
Description | CONN SIL HDR POST 25POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position SIP, SIL - Header Connector Post Tin |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type SIP, SIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 2,56279 € | 348,54 € |
| Unit Price without VAT: | 2,56279 € |
|---|---|
| Unit Price with VAT: | 3,04972 € |

