Image for 25-0503-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-0503-21

DigiKey Part Number
25-0503-21-ND
Manufacturer
Manufacturer Product Number
25-0503-21
Description
CONN SOCKET SIP 25POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 (1 x 25) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
25 (1 x 25)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Brass
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Termination Post Length
0.360" (9.14mm)
Material Flammability Rating
UL94 HB
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2215,65136 €344,33 €
Unit Price without VAT:15,65136 €
Unit Price with VAT:18,62512 €