
25-009-173 | |
|---|---|
DigiKey Part Number | 25-009-173-ND |
Manufacturer | |
Manufacturer Product Number | 25-009-173 |
Description | CABLE 25POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 9.00" (228.60mm) |
Series | Number of Positions 25 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 12,49036 € | 349,73 € |
| Unit Price without VAT: | 12,49036 € |
|---|---|
| Unit Price with VAT: | 14,86353 € |



