
24-6573-16 | |
|---|---|
DigiKey Part Number | 24-6573-16-ND |
Manufacturer | |
Manufacturer Product Number | 24-6573-16 |
Description | CONN IC DIP SOCKET ZIF 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Nickel Boron Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Nickel Boron | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Material - Mating | Beryllium Nickel | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Nickel Boron | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Contact Material - Post | Beryllium Nickel | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 46,67909 € | 513,47 € |
| Unit Price without VAT: | 46,67909 € |
|---|---|
| Unit Price with VAT: | 55,54812 € |

