IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-650000-11-RC

DigiKey Part Number
A754-ND
Manufacturer
Manufacturer Product Number
24-650000-11-RC
Description
SOCKET ADAPTER SOIC TO 24DIP 0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Active
Board Material
FR4 Epoxy Glass
Convert From (Adapter End)
SOIC
Termination Post Length
0.125" (3.18mm)
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Brass
Number of Pins
24
Contact Finish Thickness - Post
10.0µin (0.25µm)
Pitch - Mating
0.050" (1.27mm)
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1541,57067 €623,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,57067 €
Unit Price with VAT:49,46910 €