
24-650000-10-P | |
|---|---|
DigiKey Part Number | 24-650000-10-P-ND |
Manufacturer | |
Manufacturer Product Number | 24-650000-10-P |
Description | SOCKET ADAPTER SOIC TO 24DIP 0.6 |
Customer Reference | |
Detailed Description | IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Convert From (Adapter End) | SOIC | |
Convert To (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Pins | 24 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 13,16929 € | 1.290,59 € |
| Unit Price without VAT: | 13,16929 € |
|---|---|
| Unit Price with VAT: | 15,67146 € |

