
24-3575-10 | |
|---|---|
DigiKey Part Number | 24-3575-10-ND |
Manufacturer | |
Manufacturer Product Number | 24-3575-10 |
Description | CONN IC DIP SOCKET ZIF 24POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 11,50139 € | 414,05 € |
| Unit Price without VAT: | 11,50139 € |
|---|---|
| Unit Price with VAT: | 13,68665 € |

