
24-350000-10-P | |
|---|---|
DigiKey Part Number | 43-24-350000-10-P-ND |
Manufacturer | |
Manufacturer Product Number | 24-350000-10-P |
Description | ADAPTER BREAKOUT BOARDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SOIC to DIP SOIC 24 0.300" (7.62mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SOIC to DIP | |
Package Accepted | SOIC | |
Number of Positions | 24 | |
Pitch | 0.300" (7.62mm) | |
Board Thickness | 0.062" (1.57mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 24.000" L x 0.450" W (609.60mm x 11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 13,82227 € | 2.128,63 € |
| Unit Price without VAT: | 13,82227 € |
|---|---|
| Unit Price with VAT: | 16,44850 € |


