
24-0600-10 | |
|---|---|
DigiKey Part Number | 24-0600-10-ND |
Manufacturer | |
Manufacturer Product Number | 24-0600-10 |
Description | CONN HDR DIP FORK 24POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 2,57926 € | 348,20 € |
| Unit Price without VAT: | 2,57926 € |
|---|---|
| Unit Price with VAT: | 3,06932 € |

