Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24-036-207 | |
|---|---|
DigiKey Part Number | 24-036-207-ND |
Manufacturer | |
Manufacturer Product Number | 24-036-207 |
Description | DIP CABLE M-F 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination Solder |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24-036-208 | Aries Electronics | 0 | 24-036-208-ND | 90,31000 € | Parametric Equivalent |
| 24-036-209 | Aries Electronics | 0 | 24-036-209-ND | 75,48400 € | Parametric Equivalent |
| 24-036-211 | Aries Electronics | 0 | 24-036-211-ND | 58,52833 € | Parametric Equivalent |
| 24-036-212 | Aries Electronics | 0 | 24-036-212-ND | 81,01200 € | Parametric Equivalent |
| 24-036-213 | Aries Electronics | 0 | 24-036-213-ND | 58,52833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 68,03400 € | 340,17 € |
| Unit Price without VAT: | 68,03400 € |
|---|---|
| Unit Price with VAT: | 80,96046 € |

