Parametric Equivalent

24-036-115 | |
|---|---|
DigiKey Part Number | 24-036-115-ND |
Manufacturer | |
Manufacturer Product Number | 24-036-115 |
Description | DECI-CENTER JUMPERS 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.035" (0.89mm) |
Manufacturer Aries Electronics | Length 3.00' (914.40mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP, Reversed | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24-036-116 | Aries Electronics | 0 | 24-036-116-ND | 58,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 58,08000 € | 348,48 € |
| Unit Price without VAT: | 58,08000 € |
|---|---|
| Unit Price with VAT: | 69,11520 € |

