
24-027-173 | |
|---|---|
DigiKey Part Number | 43-24-027-173-ND |
Manufacturer | |
Manufacturer Product Number | 24-027-173 |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Flat Flex Cable Assembly Receptacle to Receptacle 27.00" (685.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 27.00" (685.80mm) | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 24,32250 € | 97,29 € |
| Unit Price without VAT: | 24,32250 € |
|---|---|
| Unit Price with VAT: | 28,94378 € |

