Parametric Equivalent
Parametric Equivalent

24-024-109 | |
|---|---|
DigiKey Part Number | 24-024-109-ND |
Manufacturer | |
Manufacturer Product Number | 24-024-109 |
Description | DIP CABLE 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Aries Electronics | Length 2.00' (609.60mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to Cable | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24-024-107 | Aries Electronics | 0 | 24-024-107-ND | 36,07800 € | Parametric Equivalent |
| 24-024-111 | Aries Electronics | 0 | 24-024-111-ND | 36,07800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,07800 € | 360,78 € |
| Unit Price without VAT: | 36,07800 € |
|---|---|
| Unit Price with VAT: | 42,93282 € |

