Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24-012-216 | |
|---|---|
DigiKey Part Number | 24-012-216-ND |
Manufacturer | |
Manufacturer Product Number | 24-012-216 |
Description | DIP CABLE M-F 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination Solder |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24-012-207 | Aries Electronics | 0 | 24-012-207-ND | 58,28333 € | Parametric Equivalent |
| 24-012-208 | Aries Electronics | 0 | 24-012-208-ND | 80,01200 € | Parametric Equivalent |
| 24-012-209 | Aries Electronics | 0 | 24-012-209-ND | 66,37200 € | Parametric Equivalent |
| 24-012-211 | Aries Electronics | 0 | 24-012-211-ND | 49,14571 € | Parametric Equivalent |
| 24-012-212 | Aries Electronics | 0 | 24-012-212-ND | 71,50600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 49,14571 € | 344,02 € |
| Unit Price without VAT: | 49,14571 € |
|---|---|
| Unit Price with VAT: | 58,48339 € |

