
24-012-117 | |
|---|---|
DigiKey Part Number | 24-012-117-ND |
Manufacturer | |
Manufacturer Product Number | 24-012-117 |
Description | DECI-CENTER JUMPERS 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.035" (0.89mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 48,13000 € | 336,91 € |
| Unit Price without VAT: | 48,13000 € |
|---|---|
| Unit Price with VAT: | 57,27470 € |

