Parametric Equivalent

24-012-116 | |
|---|---|
DigiKey Part Number | 24-012-116-ND |
Manufacturer | |
Manufacturer Product Number | 24-012-116 |
Description | DECI-CENTER JUMPERS 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.035" (0.89mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 48,73571 € | 341,15 € |
| Unit Price without VAT: | 48,73571 € |
|---|---|
| Unit Price with VAT: | 57,99549 € |

