
24-010-173 | |
|---|---|
DigiKey Part Number | 43-24-010-173-ND |
Manufacturer | |
Manufacturer Product Number | 24-010-173 |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Flat Flex Cable Assembly Receptacle to Receptacle 10.00" (254.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 10.00" (254.00mm) |
Series | Number of Positions 24 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,85000 € | 79,25 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

