
24-009-171 | |
|---|---|
DigiKey Part Number | 24-009-171-ND |
Manufacturer | |
Manufacturer Product Number | 24-009-171 |
Description | CABLE 24POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 9.00" (228.60mm) |
Series | Number of Positions 24 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 10,23176 € | 347,88 € |
| Unit Price without VAT: | 10,23176 € |
|---|---|
| Unit Price with VAT: | 12,17579 € |



