
24-004-103 | |
|---|---|
DigiKey Part Number | 24-004-103-ND |
Manufacturer | |
Manufacturer Product Number | 24-004-103 |
Description | DIP CABLE 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 0.333' (101.60mm, 4.00") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,15750 € | 337,89 € |
| Unit Price without VAT: | 28,15750 € |
|---|---|
| Unit Price with VAT: | 33,50743 € |

