
24-002.5-100 | |
|---|---|
DigiKey Part Number | 24-002.5-100-ND |
Manufacturer | |
Manufacturer Product Number | 24-002.5-100 |
Description | DIP CABLE 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,31500 € | 339,78 € |
| Unit Price without VAT: | 28,31500 € |
|---|---|
| Unit Price with VAT: | 33,69485 € |

