
24-002-172 | |
|---|---|
DigiKey Part Number | 24-002-172-ND |
Manufacturer | |
Manufacturer Product Number | 24-002-172 |
Description | CABLE 24POS .100 JUMPER 2 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 2.00" (50.80mm) |
Series | Number of Positions 24 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 7,58413 € | 348,87 € |
| Unit Price without VAT: | 7,58413 € |
|---|---|
| Unit Price with VAT: | 9,02511 € |

