
23-0600-11 | |
|---|---|
DigiKey Part Number | 23-0600-11-ND |
Manufacturer | |
Manufacturer Product Number | 23-0600-11 |
Description | CONN HDR DIP FORK 23POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23 Position DIP, DIL - Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Forked | Color Black |
Number of Positions 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 3,97943 € | 346,21 € |
| Unit Price without VAT: | 3,97943 € |
|---|---|
| Unit Price with VAT: | 4,73552 € |

