
23-006-171 | |
|---|---|
DigiKey Part Number | 23-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 23-006-171 |
Description | CABLE 23POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 23 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 8,16372 € | 351,04 € |
| Unit Price without VAT: | 8,16372 € |
|---|---|
| Unit Price with VAT: | 9,71483 € |



