
225-PRS15001-16 | |
|---|---|
DigiKey Part Number | 225-PRS15001-16-ND |
Manufacturer | |
Manufacturer Product Number | 225-PRS15001-16 |
Description | CONN SOCKET PGA ZIF GOLD |
Customer Reference | |
Detailed Description | Pos PGA, ZIF (ZIP) Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Nickel Bronze |
Part Status Obsolete | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Type PGA, ZIF (ZIP) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polyphenylene Sulfide (PPS) |
Contact Finish - Mating Gold | Operating Temperature -65°C ~ 200°C |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Termination Post Length 0.125" (3.18mm) |
Contact Material - Mating Beryllium Copper | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Current Rating (Amps) 1 A |

